AcerA51539.6 cm(15.6 inch )LaptopIntel Core i5;i5-8250U;8 GB;DDR4L RAM ;16 GB Intel Optane 1024 GBHDD;Intel UHD Graphics

  • Item no.: 2250356
  • Manufacturer no.: NX.H1BAA.011
  • EAN: 0841631127779

Acer A515 15.6” 1920x1080 i5-8250U 8GB 1TB+16GB Optane SSD Windows 10 Home 2.2 kg

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Acer
  • Item no.: 2250356
  • Manufacturer no.: NX.H1BAA.011
  • EAN: 0841631127779

Acer A515 15.6” 1920x1080 i5-8250U 8GB 1TB+16GB Optane SSD Windows 10 Home 2.2 kg

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Acer
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU i5-8250U
CPU series Intel Core i5
Processor/type i5-8250U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.60 GHz
RAM
8 GB
RAM type DDR4L RAM
Intel® Optane™ memory size 16 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 620
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces USB 2.0 , USB 3.0 , USB 3.1 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Supported memory cards SD , SDHC , SDXC
Colour Black
Weight 2.2 kg
Battery / technology 65 W
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU i5-8250U
CPU series Intel Core i5
Processor/type i5-8250U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops