Active Key AK-7000 USB Keyboard German, QWERTZ, Windows® Black
The keyboards series AK-7000 has been specially designed for use in the industry, in server drawers and in kiosk. With the low profile and the small dimensions can be easily integrate the keyboard. By the use of the shears technology the key buttons …
The keyboards series AK-7000 has been specially designed for use in the industry, in server drawers and in kiosk. With the low profile and the small dimensions can be easily integrate the keyboard. By the use of the shears technology the key buttons …
Active Key AK-7000 compact keyboard with number pad, black
The keyboards series AK-7000 has been specially designed for use in the industry, in server drawers and in kiosk. With the low profile and the small dimensions can be easily integrate the keyboard. By the use of the shears technology the key buttons on the four outer points, a unique handle, even when pressing on the outer edge. The improved key management makes it possible to implement an outstanding "soft pressure point" characteristics. Because of the good key sensor, the compact dimensions and the low weight, ergonomic height, the AK-7000 is also well suited for use in the office area.
This text is machine translated.
Highlights & Details
- 104 keys
- Connected Number block
- Separate Cursor Keys
- Ergonomic "soft pressure point" operating characteristics
- Low overall height (approx. 18 mm)
- Windows™ keys
- Desktop button distance (19 mm)
- Easy to clean
Comments
Customer reviews
Similar products
See and discover other items from category Keyboards