Adafruit 1018 1 pc(s)

  • Item no.: 1516627
  • Manufacturer no.: 1018
  • EAN: 2050004691078

This breakout comes with an ADXL326 accelerotmeter and 3 analog outputs for X, Y and Z axis measurements on a 0.75"x0.75" breakout board. The VCC takes up to 5V in and regulates it to 3.3V with an output pin. The analog outputs are ratiometric: that …

  • Item no.: 1516627
  • Manufacturer no.: 1018
  • EAN: 2050004691078

This breakout comes with an ADXL326 accelerotmeter and 3 analog outputs for X, Y and Z axis measurements on a 0.75"x0.75" breakout board. The VCC takes up to 5V in and regulates it to 3.3V with an output pin. The analog outputs are ratiometric: that …

Min. operating voltage 3 V
Max. operating voltage 5 V
Output voltage (max.) 3.3 V
Output voltage (min.) 0 V
Height 3.14 mm
Length 19 mm
Width 19 mm
Series iMEMS®
No. of outputs 3 x
Tool type Expansion board

Technical data

Min. operating voltage 3 V
Max. operating voltage 5 V
Output voltage (max.) 3.3 V
Output voltage (min.) 0 V
Height 3.14 mm
Length 19 mm
Width 19 mm
Series iMEMS®
No. of outputs 3 x
Tool type Expansion board

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards