Adafruit 1208 Breadboard (solderable) 3 pc(s)
This breakout PCB set will make your life much much easier and get you prototyping faster than ever. One side has a 28-TSSOP pin out with traces going to two rows of 0.1" spaced holes, the other has 28-SOIC. Solder your chip to either side and you're…
- Warranty: 24 months
- Manufacturer: Adafruit
This breakout PCB set will make your life much much easier and get you prototyping faster than ever. One side has a 28-TSSOP pin out with traces going to two rows of 0.1" spaced holes, the other has 28-SOIC. Solder your chip to either side and you're…
- Warranty: 24 months
- Manufacturer: Adafruit
Technical data
Length | 35.6 mm |
---|---|
Width | 17.8 mm |
Tool type | Adapter |
Documents & Downloads
SMT Breakout PCB for SOIC-28 or TSSOP-28 - 3 Pack!
This breakout PCB set will make your life much much easier and get you prototyping faster than ever. One side has a 28-TSSOP pin out with traces going to two rows of 0.1" spaced holes, the other has 28-SOIC. Solder your chip to either side and you're ready to rock on any solderless breadboard. Each item comes with three PCBs, each PCB is identical and can support either a SOIC (narrow, medium or wide variety) or TSSOP. Standard thickness PCBs, with 0.6" spacing between the two rows.
- Warranty: 24 months
- Manufacturer: Adafruit
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards