Adafruit 1362 1 pc(s)

  • Item no.: 1516624
  • Manufacturer no.: 1362
  • EAN: 2050004691047

This breakout board is the simplest way to create a project with mutiple capacitive touch sensors. No microcontroller is required here - just power from 1.8 to 5.5VDC. When a person touches one of up to 5 conductive pads connected to the 5 left-hand …

  • Item no.: 1516624
  • Manufacturer no.: 1362
  • EAN: 2050004691047

This breakout board is the simplest way to create a project with mutiple capacitive touch sensors. No microcontroller is required here - just power from 1.8 to 5.5VDC. When a person touches one of up to 5 conductive pads connected to the 5 left-hand …

Min. operating voltage 1.8 V
Max. operating voltage 5.5 V
Length 27.9 mm
Width 20.3 mm
Series QTouch™
Tool type Expansion board

Technical data

Min. operating voltage 1.8 V
Max. operating voltage 5.5 V
Length 27.9 mm
Width 20.3 mm
Series QTouch™
Tool type Expansion board

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards