Adafruit 1436 Adapter module 1 pc(s)
Ladyada's Super Lucky 40-pin FPC to breadboard adapter connects to nearly any kind of FPC/flex cable. It features 5 rows of 40 connected pads in pitches of 0.5 mm, 0.6 mm, 0.7 mm, 0.8 mm and 1.0 mm, which may even work for some connectors with 2.0 mm…
- Warranty: 24 months
- Manufacturer: Adafruit
Ladyada's Super Lucky 40-pin FPC to breadboard adapter connects to nearly any kind of FPC/flex cable. It features 5 rows of 40 connected pads in pitches of 0.5 mm, 0.6 mm, 0.7 mm, 0.8 mm and 1.0 mm, which may even work for some connectors with 2.0 mm…
- Warranty: 24 months
- Manufacturer: Adafruit
Technical data
Tool type | Adapter |
---|
Documents & Downloads
Multi-pitch FPC Adapter - 40 Pin 0.5/0.6/0.7/0.8/1.0mm
Ladyada's Super Lucky 40-pin FPC to breadboard adapter connects to nearly any kind of FPC/flex cable. It features 5 rows of 40 connected pads in pitches of 0.5 mm, 0.6 mm, 0.7 mm, 0.8 mm and 1.0 mm, which may even work for some connectors with 2.0 mm pitch. Each pad is broken out to a 2 x 20-pin 0.1" spaced header and two strips of 1 x 20-pin long 0.1" spaced header that are 2.1" apart. This adapter board was designed to quickly connect to FPCs to test and can accommodate most ZIF and snap connectors.
- Warranty: 24 months
- Manufacturer: Adafruit
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards