Adafruit 1492 Adapter module 1 pc(s)
Designed to quickly connect to 50pin 0.5mm pitch flex cables for testing, the adapter has a 50-pin long connector on top, and we have one very long unconnected pad. As the pad extends along the entire length any size up to 50 pins of 0.5mm pitch conn…
- Warranty: 24 months
- Manufacturer: Adafruit
Designed to quickly connect to 50pin 0.5mm pitch flex cables for testing, the adapter has a 50-pin long connector on top, and we have one very long unconnected pad. As the pad extends along the entire length any size up to 50 pins of 0.5mm pitch conn…
- Warranty: 24 months
- Manufacturer: Adafruit
Technical data
Length | 63.66 mm |
---|---|
Width | 25.68 mm |
Tool type | Adapter |
Documents & Downloads
50 pin 0.5mm pitch FPC Adapter
Designed to quickly connect to 50pin 0.5mm pitch flex cables for testing, the adapter has a 50-pin long connector on top, and we have one very long unconnected pad. As the pad extends along the entire length any size up to 50 pins of 0.5mm pitch connector can be used. Each pad is broken out to a 25-pin long 0.1"x0.1" spaced header. One side is doubled on the opposite side to make it bread-board friendly. It can accommodate most ZIF and snap connectors and will make prototyping much easier on you! Each adapter comes as a single PCB stick, no headers or other connectors.
- Warranty: 24 months
- Manufacturer: Adafruit
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards