Adafruit 1602 1 pc(s)

  • Item no.: 1516634
  • Manufacturer no.: 1602
  • EAN: 2050004691146

This easy-to-use 8-channel capacitive touch sensor breakout board, starring the CAP1188, adds many touch sensors to your next microcontroller project. This chip can handle up to 8 individual touch pads, and will light up the 8 onboard LEDs when a tou…

  • Item no.: 1516634
  • Manufacturer no.: 1602
  • EAN: 2050004691146

This easy-to-use 8-channel capacitive touch sensor breakout board, starring the CAP1188, adds many touch sensors to your next microcontroller project. This chip can handle up to 8 individual touch pads, and will light up the 8 onboard LEDs when a tou…

Min. operating voltage 3 V
Max. operating voltage 5 V
Length 42 mm
Width 18 mm
Series RightTouch™
Tool type Expansion board

Technical data

Min. operating voltage 3 V
Max. operating voltage 5 V
Length 42 mm
Width 18 mm
Series RightTouch™
Tool type Expansion board

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards