Adafruit 1782 Breadboard (solderable) 1 pc(s)
This I²C digital temperature sensor has a typical accuracy of ±0.25°C over the sensor's -40°C to +125°C range and a precision of +0.0625°C. They work great with any microcontroller using standard I²C. There are 3 address pins so you can connect up to…
- Warranty: 24 months
- Manufacturer: Adafruit
This I²C digital temperature sensor has a typical accuracy of ±0.25°C over the sensor's -40°C to +125°C range and a precision of +0.0625°C. They work great with any microcontroller using standard I²C. There are 3 address pins so you can connect up to…
- Warranty: 24 months
- Manufacturer: Adafruit
Technical data
Min. operating voltage | 2.7 V |
---|---|
Max. operating voltage | 5.5 V |
Height | 2 mm |
Length | 21 mm |
Width | 13 mm |
Tool type | Expansion board |
Documents & Downloads
MCP9808 High Accuracy I²C Temperature Sensor Breakout Board
This I²C digital temperature sensor has a typical accuracy of ±0.25°C over the sensor's -40°C to +125°C range and a precision of +0.0625°C. They work great with any microcontroller using standard I²C. There are 3 address pins so you can connect up to 8 to a single I²C bus. The wide voltage range makes is usable with 2.7V to 5.5V logic! This small sensor was placed on a breakout board PCB for easy use, including mounting holes, and pull down resistors for the 3 address pins. A tutorial and library that will work with any Arduino compatible will help you to be up and running in 15 minutes or less.
- Warranty: 24 months
- Manufacturer: Adafruit
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards