Adafruit 1903 1 pc(s)

  • Item no.: 1516568
  • Manufacturer no.: 1903
  • EAN: 2050004689709

The PowerBoost 500 has a TPS61090 boost converter from TI at its heart. This DC/DC boost converter module can run from 1.8V batteries or higher, and convert that voltage to 5.2V. The 5.2V is safe for all 5V-powered electronics like Arduino, Raspberry…

  • Item no.: 1516568
  • Manufacturer no.: 1903
  • EAN: 2050004689709

The PowerBoost 500 has a TPS61090 boost converter from TI at its heart. This DC/DC boost converter module can run from 1.8V batteries or higher, and convert that voltage to 5.2V. The 5.2V is safe for all 5V-powered electronics like Arduino, Raspberry…

Min. operating voltage 1.8 V
Max. operating voltage 5 V
Output voltage (max.) 5.2 V
Height 2 mm
Length 28 mm
Width 22 mm
No. of outputs 1 x
Tool type Development tool

Technical data

Min. operating voltage 1.8 V
Max. operating voltage 5 V
Output voltage (max.) 5.2 V
Height 2 mm
Length 28 mm
Width 22 mm
No. of outputs 1 x
Tool type Development tool

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards