Adafruit 1980 1 pc(s)

  • Item no.: 1516629
  • Manufacturer no.: 1980
  • EAN: 2050004691092

The advanced digital luminosity sensor TSL2591 is ideal for use in a wide range of light situations. It can be configured for different gain/timing ranges to detect a massive dynamic 600,000,000:1 light range from 188 µlux up to 88,000 lux. This sens…

  • Item no.: 1516629
  • Manufacturer no.: 1980
  • EAN: 2050004691092

The advanced digital luminosity sensor TSL2591 is ideal for use in a wide range of light situations. It can be configured for different gain/timing ranges to detect a massive dynamic 600,000,000:1 light range from 188 µlux up to 88,000 lux. This sens…

Min. operating voltage 3.3 V
Max. operating voltage 5 V
Height 1 mm
Length 19 mm
Width 16 mm
Tool type Expansion board

Technical data

Min. operating voltage 3.3 V
Max. operating voltage 5 V
Height 1 mm
Length 19 mm
Width 16 mm
Tool type Expansion board

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards