Adafruit 1982 1 pc(s)

  • Item no.: 1516630
  • Manufacturer no.: 1982
  • EAN: 2050004691108

This easy-to-use 12 channel capacitive touch sensor breakout board starring the MPR121 adds lots of touch sensors to your next microcontroller project. The MPR121 supports I²C, which can be implemented with nearly any microcontroller. You can select …

  • Item no.: 1516630
  • Manufacturer no.: 1982
  • EAN: 2050004691108

This easy-to-use 12 channel capacitive touch sensor breakout board starring the MPR121 adds lots of touch sensors to your next microcontroller project. The MPR121 supports I²C, which can be implemented with nearly any microcontroller. You can select …

Min. operating voltage 3 V
Max. operating voltage 5 V
Height 2 mm
Length 33 mm
Width 19 mm
Tool type Expansion board

Technical data

Min. operating voltage 3 V
Max. operating voltage 5 V
Height 2 mm
Length 33 mm
Width 19 mm
Tool type Expansion board

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards