Adapter Universe OBD II interface 7170 1 pc(s)
Depending on the software used, the fault memory can be read, the immobilizer can be adjusted, the cruise control changed or live data analyzes can be carried out. No additional hardware is required for the interface cable. The connection is made dir…
Depending on the software used, the fault memory can be read, the immobilizer can be adjusted, the cruise control changed or live data analyzes can be carried out. No additional hardware is required for the interface cable. The connection is made dir…
OBD 2 II interface suitable for VAG 7170
Depending on the software used, the fault memory can be read, the immobilizer can be adjusted, the cruise control changed or live data analyzes can be carried out. No additional hardware is required for the interface cable. The connection is made directly via USB on the PC/laptop. All error codes can be read and cleared. With the OBD2 16pol plug system no further plugs are necessary.
This text is machine translated.
Highlights & Details
- OBD 2 16pol standard plug to USB plug
- Supports ISO9141 & KWP2000 protocols
- All VAG manufacturer-specific protocols
- High quality finish
Delivery
- OBD2 interface cable (OBD2 to USB)
- USB driver (in download)
Comments
Customer reviews
Similar products
See and discover other items from category OBD Scanners, Car Diagnostics