
Total (€ 142.86 / piece)
€ 142.86
plus VAT.
14-day return policy included
Technical specifications
- Product type
External SSD hard drive
- Interfaces
USB A (USB 3.2 2nd gen)
- Memory capacity
256 GB
- Reading
440 MBps
- Writing
430 MBps
- Factory colour
Black
Yellow
- Storage media features
shockproof
Waterproof
- Width
83.5 mm
- Height
13.9 mm
- Depth
83.5 mm
- Weight
100 g
- Formatted according to
MacOS
Windows
Linux
- Dim
(W x H x D) 83.5 x 13.9 x 83.5 mm
- Type
Retail
Documents & Downloads
Datasheet
Datasheet 1538319 ADATA 256 GB External SSD hard drive USB A (USB 3.2 2nd gen) Black, Yellow ASD700-256GU3-CYL
User & Safety Instructions
User & Safety Instructions 1538319 ADATA 256 GB External SSD hard drive USB A (USB 3.2 2nd gen) Black, Yellow ASD700-256GU3-CYL
Description
this an historic product which is not available, thus not updated anymore







