ADE Bridget Parcel scales Weight range 20 kg Readability 1 g battery-powered Silver

  • Item no.: 1662067
  • Manufacturer no.: KE 1700
  • EAN: 4260336174684

ADE KE 1700 Parcel scales 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: ADE
  • Item no.: 1662067
  • Manufacturer no.: KE 1700
  • EAN: 4260336174684

ADE KE 1700 Parcel scales 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: ADE
Weight range 20 kg
Colour Silver
Power supply (details) 1 x CR2032
Weight 800
Height 297 mm
Length 22 mm
Width 210 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Safety glass
Power supply (LOV) battery-powered
Type Bridget
Top plate (length) 297 mm
Readability 1 g
Top plate (width) 210 mm
Product type Parcel scales

Technical data

Weight range 20 kg
Colour Silver
Power supply (details) 1 x CR2032
Weight 800
Height 297 mm
Length 22 mm
Width 210 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Safety glass
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Postal Scales