AEG BSS 4833 Bluetooth speaker Aux, Handsfree, spray-proof, USB White

  • Item no.: 1642777
  • Manufacturer no.: BSS 4833
  • EAN: 4015067006502

AEG BSS 4833 Bluetooth speaker 1 Pair

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 1642777
  • Manufacturer no.: BSS 4833
  • EAN: 4015067006502

AEG BSS 4833 Bluetooth speaker 1 Pair

  • Warranty: 24 months
  • Manufacturer: AEG
Features Aux , Handsfree , spray-proof , USB
Interfaces (input) Audio stereo (3.5 mm jack) , USB
Transfer type Bluetooth®
Dim (W x H x D) 115 x 194 x 80 mm
Max. range
15 m
Colour White
Max. battery life 8 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 600 g
Width 115 mm
Height 194 mm
Depth 80 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Features Aux , Handsfree , spray-proof , USB
Interfaces (input) Audio stereo (3.5 mm jack) , USB
Transfer type Bluetooth®
Dim (W x H x D) 115 x 194 x 80 mm
Max. range
15 m
Colour White
Max. battery life 8 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 600 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers