AEG KRC 4376 CD Kitchen radio FM AUX, CD White, Stainless steel

  • Item no.: 1533912
  • Manufacturer no.: 400669
  • EAN: 4015067006694

AEG KRC 4376 CD UNTERBAURADIO

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 1533912
  • Manufacturer no.: 400669
  • EAN: 4015067006694

AEG KRC 4376 CD UNTERBAURADIO

  • Warranty: 24 months
  • Manufacturer: AEG
Tuner FM
Functions AUX , CD
Playback of CD , CD-R , CD-RW
Station memory 20
Dim (W x H x D) 273 x 75 x 289 mm
Interfaces (input) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour White , Stainless steel
Width 273 mm
Height 75 mm
Depth 289 mm
Weight 1.17 kg
Wireless charging No
Product type Kitchen radio

Technical data

Tuner FM
Functions AUX , CD
Playback of CD , CD-R , CD-RW
Station memory 20
Dim (W x H x D) 273 x 75 x 289 mm
Interfaces (input) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour White , Stainless steel
Width 273 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Radios