AEG LT 60 10091 Industrial charger 60 A 20 A
- Item no.: 1884928
- Manufacturer no.: 10091
- EAN: 4038373055934
The microprocessor charger LT60 from AEG is suitable for all common 12 and 24 V car batteries. It has an intelligent 9-stage automatic charging cycle and a temperature-controlled charging characteristic with sensor in the minus pliers, for optimal de…
- Item no.: 1884928
- Manufacturer no.: 10091
- EAN: 4038373055934
The microprocessor charger LT60 from AEG is suitable for all common 12 and 24 V car batteries. It has an intelligent 9-stage automatic charging cycle and a temperature-controlled charging characteristic with sensor in the minus pliers, for optimal de…
AEG LT 60 10091 Industrial charger 60 A 20 A
The microprocessor charger LT60 from AEG is suitable for all common 12 and 24 V car batteries. It has an intelligent 9-stage automatic charging cycle and a temperature-controlled charging characteristic with sensor in the minus pliers, for optimal determination of the battery temperature. With jump start function up to 540 A. Power Supply transforms the charger for power supply, thereby, the charger supplies a fixed voltage of 13, 6V +/-0, 3 V and a maximum current of 30 A. Rescue function, especially for deep-discharged batteries, already has 1, 5 V is activated. Especially powerful workshop charger with up to 60 A charging current.
This text is machine translated.
Highlights & Details
- For all common 12 and 24 V car batteries
- Intelligent 9-stage automatic charging cycle
- Rescue function, especially for deep-discharged batteries, starting from 1.5 V activated
- Power Supply transforms the charger for power supply, thereby, the charger supplies a fixed voltage of 13.6 V +/-0.3 V and a maximum current of 30 A
- Temperature-controlled charging characteristic with sensor in the minus pliers, for optimal determination of the battery temperature
- With jump start function up to 540 A
- Especially powerful workshop charger with up to 60 A charging current
Delivery
- Charger LT60 including pola circuit cable with
- Terminals
- Connection cable temperature sensor
- 6 screws 3 x 15 mm
- Handle
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Car & HGV Battery Chargers