AEG MPS 5693 Manicure & pedicure set

  • Item no.: 1628114
  • Manufacturer no.: 520793
  • EAN: 4015067207930

AEG 520793 Manicure & pedicure set 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 1628114
  • Manufacturer no.: 520793
  • EAN: 4015067207930

AEG 520793 Manicure & pedicure set 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: AEG
Operating voltage 100 - 240 V
Weight 0.08 kg
Content 1 pc(s)
Height 110 mm
Length 155 mm
Width 210 mm
Speed levels 2
Product type Manicure & pedicure set

Technical data

Operating voltage 100 - 240 V
Weight 0.08 kg
Content 1 pc(s)
Height 110 mm
Length 155 mm
Width 210 mm
Speed levels 2
Product type Manicure & pedicure set

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Manicure & Pedicure