AEG MRC 4122 FN Radio alarm clock FM, AM AUX White

  • Item no.: 1642691
  • Manufacturer no.: MRC 4122 FN
  • EAN: 4015067008124

AEG MRC 4122 FN N/A 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: AEG
  • Item no.: 1642691
  • Manufacturer no.: MRC 4122 FN
  • EAN: 4015067008124

AEG MRC 4122 FN N/A 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: AEG
Tuner FM , AM
Functions AUX
Dim (W x H x D) 140 x 117 x 82 mm
Interfaces (input) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour White
Width 140 mm
Height 117 mm
Depth 82 mm
Weight 750 g
Wireless charging No
Product type Radio alarm clock

Technical data

Tuner FM , AM
Functions AUX
Dim (W x H x D) 140 x 117 x 82 mm
Interfaces (input) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour White
Width 140 mm
Height 117 mm
Depth 82 mm

Frequently bought together

Similar products

See and discover other items from category Radios