Aerotec 20142013 Colour:Blue, Grey

  • Item no.: 1349539
  • Manufacturer no.: 20142013
  • EAN: 4260405382057

ROLLING WORKBENCH

  • Item no.: 1349539
  • Manufacturer no.: 20142013
  • EAN: 4260405382057

ROLLING WORKBENCH

  • 2 x 520 x 430 x 100 mm drawer
  • 1 x 520 x 430 x 180 mm drawer
Content 1 pc(s)
Colour Blue , Grey
Height 850 mm
Length 592 mm
Width 572 mm
Weight 53 kg

Technical data

  • 2 x 520 x 430 x 100 mm drawer
  • 1 x 520 x 430 x 180 mm drawer
Content 1 pc(s)
Colour Blue , Grey
Height 850 mm
Length 592 mm
Width 572 mm
Weight 53 kg

Frequently bought together

Similar products

See and discover other items from category Workshop Trolleys