Aerotec 20142038 Tool holder set PRO (L x W x H) 190 x 200 x 75 mm

  • Item no.: 2266803
  • Manufacturer no.: 20142038
  • EAN: 4260479719896

This pro tool holder set is universally suitable for all hole plates and systems with round or square holes due to ITS EURO holes. The hole square punching is 10 x 10 mm and the hole matrix 38 x 38 mm.

This text is machine translated.

  • Item no.: 2266803
  • Manufacturer no.: 20142038
  • EAN: 4260479719896

This pro tool holder set is universally suitable for all hole plates and systems with round or square holes due to ITS EURO holes. The hole square punching is 10 x 10 mm and the hole matrix 38 x 38 mm.

This text is machine translated.

Dim (L x W x H) 190 x 200 x 75 mm
Weight 1.5 g
Colour Silver
Height 75 mm
Length 190 mm
Width 200 mm
Number (holders) 28 x
Product type Holder set

Technical data

Dim (L x W x H) 190 x 200 x 75 mm
Weight 1.5 g
Colour Silver
Height 75 mm
Length 190 mm
Width 200 mm
Number (holders) 28 x
Product type Holder set

Frequently bought together

Similar products

See and discover other items from category Toolbars