Technical data
Length | 500 cm |
---|---|
Connector | 1/4" (6,3 mm) |
Max. operating pressure | 10 bar |
Inside diameter | 5.5 mm |
Outside Ø | 8 mm |
Weight | 350 g |
Content | 1 pc(s) |
Product type | Coil hose |
Spiral HOSE ST 5.5 x 5 Meter PU
Highlights & Details
- High-quality industrial design
- Kink protection on the connection sides
- This text is machine translated.
Facts
- Highly flexible PU-hose
- PU98sh material
- Pressure (max.) 10 bar
- 8 mm outer diameter
- 5.5 mm inner diameter
- Length 5 meters.
- In blister bag with hanging holder for sales wall.
- Warranty: 24 months
- Manufacturer: Aerotec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pneumatic Tubing