Aerotec D078001 Pneumatic check valve 1 pc(s)
Check valve for compressed air compressors
Features:
Thread: 3/4 inch for boiler
15 mm crimp ring for 15 mm tube
On many compressors suitable
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Aerotec
Check valve for compressed air compressors
Features:
Thread: 3/4 inch for boiler
15 mm crimp ring for 15 mm tube
On many compressors suitable
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Aerotec
Technical data
Length | 70 mm |
---|---|
Weight | 205 |
Height | 50 mm |
Thread size | 3/4" inch |
Product type | Pneumatic check valve |
Check valve 3/4 inch 14 mm pipe
Check valve for compressed air compressors
Features:
Thread: 3/4 inch for boiler
15 mm crimp ring for 15 mm tube
On many compressors suitable
This text is machine translated.
Highlights & Details
- Suitable for many compressors
- Warranty: 24 months
- Manufacturer: Aerotec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Air Compression Accessories