Aerotec Druckschalter NEMA 230 V - 3/8 Zoll - 4 Wege Pneumatic pressure switch 1 pc(s)

  • Item no.: 1698145
  • Manufacturer no.: 9063084
  • EAN: 2050005647272

Pressure switch with automatic functionFeatures: Universally suitable for each compressorIncl. Rilsan Valve for Pressure ReliefPressure max. 12 barStall pressure adjustableConnection 3/8" female thread3 additional outputs each with 1/4" female thread…

  • Item no.: 1698145
  • Manufacturer no.: 9063084
  • EAN: 2050005647272

Pressure switch with automatic functionFeatures: Universally suitable for each compressorIncl. Rilsan Valve for Pressure ReliefPressure max. 12 barStall pressure adjustableConnection 3/8" female thread3 additional outputs each with 1/4" female thread…

Internal thread 1/4" , 3/8"
Length 80 mm
Weight 289 g
Product type Pneumatic pressure switch

Technical data

Internal thread 1/4" , 3/8"
Length 80 mm
Weight 289 g
Product type Pneumatic pressure switch

Frequently bought together

Similar products

See and discover other items from category Air Compression Accessories