Aerotec Pneumatic check valve 1 pc(s)

  • Item no.: 1698252
  • Manufacturer no.: 8222507
  • EAN: 8000000098702

Check valve for compressorsFeatures:Material: BrassThread for tank mounting: 1 inch Thread for pressure pipe mounting: 3/4 inch Suitable for each compressor With built-in spring and teflon buffer to the denseThis text is machine translated.…

  • Item no.: 1698252
  • Manufacturer no.: 8222507
  • EAN: 8000000098702

Check valve for compressorsFeatures:Material: BrassThread for tank mounting: 1 inch Thread for pressure pipe mounting: 3/4 inch Suitable for each compressor With built-in spring and teflon buffer to the denseThis text is machine translated.…

Length 75 mm
Weight 383 g
Product type Pneumatic check valve

Technical data

Length 75 mm
Weight 383 g
Product type Pneumatic check valve

Frequently bought together

Similar products

See and discover other items from category Air Compression Accessories