Aerotec Pneumatic sleeve 1 pc(s)

  • Item no.: 1698147
  • Manufacturer no.: 20.300.07
  • EAN: 4260405388417

Features: Material: brass, nickel-plated, connection 1:1 inch IG, connection 2: 1 inch IG

This text is machine translated.

  • Item no.: 1698147
  • Manufacturer no.: 20.300.07
  • EAN: 4260405388417

Features: Material: brass, nickel-plated, connection 1:1 inch IG, connection 2: 1 inch IG

This text is machine translated.

Weight 95 g
Product type Pneumatic sleeve

Technical data

Weight 95 g
Product type Pneumatic sleeve

Frequently bought together

Similar products

See and discover other items from category Air Compression Accessories