Technical data
Type | BAM10-S-112D |
---|---|
Features | w/o elbow mount |
Coil nominal voltage | 12 V DC |
Contact type | 1 change-over |
Contact material | Ag |
Connection | Type C CEE 7/16 plug 6.3 mm |
Switching voltage (max.) | 14 V DC |
Switching current (max.) | 30 A |
Max. switching capacity | 420 W |
R(coil) | 90 Ω |
Durability | 1 x 107 switching operations |
---|---|
Electrical lifespan | 1 x 10 5 cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Width | 28.3 mm |
Height | 25.5 mm |
Length | 28.3 mm |
Dim | (L x W x H) 28.3 x 28.3 x 25.5 mm |
RoHS-compliant | Yes |
Type | BAM10-S-112D |
Product type | Automotive relay |
Documents & Downloads
Automotive relay, series BAM 10
- Warranty: 24 months
- Manufacturer: AFE
Comments
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Relays