Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
BJ-SS-124DMF
24 V DC
monostable, 1 coil
1280 Ω
450 mW
1 maker
Ag
30 V DC
250 V AC
10 A
300 W
2500 VA
Solder pins
5 ms
3 ms
1 x 10 5 cycles
1 x 107 switching operations
-40 °C
+85 °C
7 g
Black
18.3 mm
10.2 mm
15.2 mm
(L x W x H) 18.3 x 10.2 x 15.2 mm
1 pc(s)
Yes
Datasheet 1405628 AFE BJ-SS-124DMF PCB relay 24 V DC 10 A 1 maker 1 pc(s)