AFE BPM1-SS-105L PCB relay 5 V DC 10 A 1 change-over 1 pc(s)

  • Item no.: 1405677
  • Manufacturer no.: 1405677
  • EAN: 2050003713252

RELAY AFE 5V/DC BPM1-SS-105L

  • Warranty: 24 months
  • Manufacturer: AFE
  • Item no.: 1405677
  • Manufacturer no.: 1405677
  • EAN: 2050003713252

RELAY AFE 5V/DC BPM1-SS-105L

  • Warranty: 24 months
  • Manufacturer: AFE
Type BPM1-SS-105L
Coil nominal voltage 5 V DC
Control mode monostable, 1 coil
R(coil) 46 Ω
Coil voltage rating 540 mW
Contact type 1 change-over
Contact material Ag
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 10 A
Max. switching capacity 300 W , 2500 VA
Connection Solder pins
Response time 10 ms
Fall time 5 ms
Electrical lifespan 1 x 10 5 cycles
Durability 1 x 107 switching operations
Min. temperature -40 °C
Max. temperature +85 °C
Weight 13 g
Colour Blue
Length 29.2 mm
Width 12.8 mm
Height 20.4 mm
Dim (L x W x H) 29.2 x 12.8 x 20.4 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type BPM1-SS-105L
Coil nominal voltage 5 V DC
Control mode monostable, 1 coil
R(coil) 46 Ω
Coil voltage rating 540 mW
Contact type 1 change-over
Contact material Ag
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 10 A
Max. switching capacity 300 W , 2500 VA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays