Technical data
Type | BRF-SS-112D |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 400 Ω |
Coil voltage rating | 360 mW |
Contact type | 1 change-over |
Contact material | Ag |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 17 A |
Max. switching capacity | 4250 VA |
Connection | Solder pins |
---|---|
Response time | 10 ms |
Fall time | 5 ms |
Electrical lifespan | 1 x 10 5 cycles |
Durability | 1 x 107 switching operations |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Weight | 14 g |
Colour | Black |
Length | 21 mm |
Width | 16 mm |
Height | 20.8 mm |
Dim | (L x W x H) 21 x 16 x 20.8 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Print relay, series BRF (D)
- Warranty: 24 months
- Manufacturer: AFE
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays