Aim TTi MX100TP Bench PSU (adjustable voltage) 0 - 35 V DC 0 - 6 A No. of outputs 3 x
The MX100TP is a 315 W power supply with high precision for laboratories with three full-fledged outputs, each of which has several areas. The MX100 TP-power supply has a large graphic LCD with backlight, on the complete settings for all three output…
The MX100TP is a 315 W power supply with high precision for laboratories with three full-fledged outputs, each of which has several areas. The MX100 TP-power supply has a large graphic LCD with backlight, on the complete settings for all three output…
3-channel laboratory power supply aim TTi MX100TP, 0 to 16 V, 0 to 35 V, 0 to 70 V
The MX100TP is a 315 W power supply with high precision for laboratories with three full-fledged outputs, each of which has several areas. The MX100 TP-power supply has a large graphic LCD with backlight, on the complete settings for all three outputs can be displayed at the same time, as well as a quick and intuitive user interface with other display modes and menus as needed.
This text is machine translated.
Highlights & Details
- No. of outputs 3 x
- 0 - 35 V DC / 0 - 6 A
- 0 - 35 V DC / 0 - 6 A
- 0 - 70 V DC / 0 - 3 A
Facts
- Three high-power outputs of each 105 W .3 x (0 to 35 V at 0 to 3 A.;Total power of 315 W in a compact housingRange switching provides up to 70 V and up to 6 A.Twelve range combinations for maximum flexibilityUp to 210W from a single outputLow output noise and low residual ripple via linear final controlHigh setting resolution: Up to 1 mV and 0.1 mAVariable triggering of the overvoltage protection and overcurrent protection at all outputs50 settings memory per output and 50 linked memorySelectable voltage trackingSelectable averaging of the meterSwitchable remote sensing at all outputsGraphic LCD provides simultaneous output measurement displayNumerical or rotary wheel control of all parametersIndividual or combined switching on and off of the output with programmable delay sequence.3 HE-casing for table or rack mountingRS-232, USB and LAN (LXI) interfacesDouble power and measurement connection terminals on the rear side
Comments
Customer reviews
Similar products
See and discover other items from category Bench power supply units