Aim TTi QPX1200SP Bench PSU (adjustable voltage) 0 - 60 V DC 0 - 50 A 1200 W LAN, LXI, RS232, USB , Analogue No. of ou
For the work place or system use with connection strips on the front and rear side. The powerflex design offers current and voltage combinations between 60 V/20 A and 20 V/50 A. The Mixed Mode Control with linear output level enables low output noise…
For the work place or system use with connection strips on the front and rear side. The powerflex design offers current and voltage combinations between 60 V/20 A and 20 V/50 A. The Mixed Mode Control with linear output level enables low output noise…
Laboratory power supply aim TTi QPX1200 SP, 0 to 60 V/0 to 50 A, 1200 W
For the work place or system use with connection strips on the front and rear side. The powerflex design offers current and voltage combinations between 60 V/20 A and 20 V/50 A. The Mixed Mode Control with linear output level enables low output noise. The version SP includes USB, RS232, GPIB and LAN (Ethernet) with LXI support.
This text is machine translated.
Highlights & Details
- No. of outputs 1 x
- 0 - 60 V DC / 0 - 50 A
- 1200 W
- LAN, LXI, RS232, USB , Analogue
Facts
- The PowerFlex design offers variable voltage/current combinationsUp to 60 V and up to 50 A within the envelope powerSetting by entering numbers or using the rotary wheelHigh setting resolution 1 mV3U cabinet for desktop or rack mounting, front and rear terminalsAnalogueue remote control interfaceComplete range of digital interfaces: RS232, USB, LXI-compliant LAN.
Comments
Customer reviews
Similar products
See and discover other items from category Bench power supply units