Aim TTi QPX600DP Bench PSU (adjustable voltage) 0 - 60 V DC 0 - 50 A 600 W LAN, LXI, RS232, USB , Analogue No. of outp
The qpx 600D and DP are power supplies with 2-way output, the two independent or tracking outputs each with 600 W. The Power Flex+ Design offers a wide range of voltage/current combinations up to 80 V and 50 A for each output. Both versions have a an…
The qpx 600D and DP are power supplies with 2-way output, the two independent or tracking outputs each with 600 W. The Power Flex+ Design offers a wide range of voltage/current combinations up to 80 V and 50 A for each output. Both versions have a an…
2-channel laboratory power supply aim TTi QPX 600DP, 0 to 80 V/0 to 50 A, 600 W
The qpx 600D and DP are power supplies with 2-way output, the two independent or tracking outputs each with 600 W. The Power Flex+ Design offers a wide range of voltage/current combinations up to 80 V and 50 A for each output. Both versions have a analog interface. The version DP includes USB, RS232, GPIB and LAN (Ethernet) with LXI support.
This text is machine translated.
Highlights & Details
- No. of outputs 2 x
- 0 - 60 V DC / 0 - 50 A
- 0 - 80 V DC / 0 - 50 A
- 600 W
- LAN, LXI, RS232, USB , Analogue
Facts
- 600 W dual outputs, independant or trackingExtremely many voltage/current combinationsUp to 80 V and up to 50 A in each power envelope curveIsolated tracking of voltage or voltage and current onlyIntelligent measurement and tracking functions simplify serial or parallel wiring up to 160 V or 100 A.Low output noise and ripple - fast transient responseHigh setting resolution: 1 mVVariable triggering of overvoltage protection and overcurrent protectionAnalogue control interfaces for voltage and currentRS-232, USB and LAN (LXI) interfaces
Comments
Customer reviews
Similar products
See and discover other items from category Bench power supply units