
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Audio cable
2 x
0.34 mm²
2 x 0.34 mm²
OFC core
Twin cable
12 mm
6 mm
Black
Sold per metre
No
Yes
No
Yes
23401S
PVC
OF copper
23401S
Coaxial
100 m
PVC
23401S
2 x 0.34 mm² (42 x 0.1 mm)
PE
User & Safety Instructions 602734 AIV 23401S Audio cable 2 x 0.34 mm² Black Sold per metre