

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Audio cable
2 x
0.34 mm²
2 x 0.34 mm²
OFC core
Twin cable
12 mm
6 mm
Blue
Sold per metre
No
Yes
No
Yes
23402B
PVC
OF copper
23402B
Coaxial
100 m
PVC
23402B
2 x 0.34 mm² (42 x 1 mm)
PE
User & Safety Instructions 602748 AIV 23402B Audio cable 2 x 0.34 mm² Blue Sold per metre