
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Speaker cable
2 x
2.5 mm²
2 x 2.5 mm²
OFC core
highly flexible
8 mm
3.7 mm
Copper
10 m
Yes
No
No
No
23559L
PVC
OFC copper twisted-strand
322 x 0.10 mm
LS/OFC
PVC
2 x 2.5 mm²
Datasheet 602088 AIV 23559L Speaker cable 2 x 2.5 mm² Copper 10 m
User & Safety Instructions 602088 AIV 23559L Speaker cable 2 x 2.5 mm² Copper 10 m