
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Speaker cable
2 x
4 mm²
2 x 4 mm²
OFC core
highly flexible
10 mm
5.6 mm
Copper
10 m
Yes
No
No
No
23560L
PVC
OFC copper twisted-strand
511 x 0.10 mm
LS/OFC
PVC
10 x 5.6 mm
2 x 4 mm²
Datasheet 602025 AIV 23560L Speaker cable 2 x 4 mm² Copper 10 m
User & Safety Instructions 602025 AIV 23560L Speaker cable 2 x 4 mm² Copper 10 m