
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
4 x
1.5 mm²
4 x 1.5 mm²
Flat
13.1 mm
2.6 mm
Transparent
Sold per metre
No
Yes
No
605940
-25 °C
+90 °C
-25 °C
+90 °C
Braided OFC individual strands
1 x 0.10 mm
Yes
605940
100 m
Transparent with wire identification
13.10 x 2.60 mm
4 x 1.5 mm mm²
Datasheet 605940 AIV 605940 Speaker cable 4 x 1.5 mm² Transparent Sold per metre
User & Safety Instructions 605940 AIV 605940 Speaker cable 4 x 1.5 mm² Transparent Sold per metre