Aiwa BSTU-750BR Desk radio FM AUX, Bluetooth, FM, USB Red
Vintage multimedia home speaker with Bluetooth.
This text is machine translated.
Vintage multimedia home speaker with Bluetooth.
This text is machine translated.
AIWA BSTU-750BR multimedia home speaker with Bluetooth
Vintage multimedia home speaker with Bluetooth.
This text is machine translated.
Highlights & Details
- Bluetooth 50W RMSAUX-inUSB connectionHDMI with ARCFM radioHyper bassHighly sensitive antennaPlug & Play
Facts
- Luxurious artificial leather and metallic titanium equipmentBluetooth 5.0 Audio Receiver works with all mobile devicesWireless range: 10m (30 ft.)USB connection for direct MP3 playback 32GB (FAT)AUX in RCA sockets for playback of external devicesHDMI connection with ARC function (Audio Return Channel) and CECOPTICAL input for digital audio connectionsFM-PLL-radio tuner with extendable metallic antennaPowerful audio output 50 W RMSCompressed wooden casing for deeper bass resonanceFull dynamic range: 1 x 4" bass woofer and 2 x 3" high frequency driverIndependant bass and treble controlsLED digital clock with 24-hour time formatRotating volume control made of metal with tactile feedbackWireless remote control for the most important functionsECO-friendly power supply for reduced STANDBY power consumption = 1 W.AC OPERATION: AC 230 / 240 ~ 50 HZ
Delivery
- BSTU-750
- Power cable;
- Radio control
- 2 batteries LR03
- RCA to AUX IN 3.5 mm stereo plug cable
- User manual
Comments
DAB+ digital radio- As of March 2015, German digital radio is being broadcast by a nationwide network of 55 stations. Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Customer reviews
Similar products
See and discover other items from category Radios
- FM radio
- FM radio
- Radio base component
- Workplace radio
- Bluetooth radio
- Kitchen radio
- Wind-up radio
- Radio (blue)
- Shortwave Receivers
- Flush-mount radio
- Hama internet radio
- USB radio
- DAB+ radio
- Makita Radio
- TechniSat Digitradio
- Internet radio/CD player
- Wi-Fi internet radio
- Portable radio
- CD radio
- Solar radio
- TechniSat internet radio
- Radio alarm clock
- Sony radio
- Radio / CD player
- Internet radio
- Bluetooth internet radio