AKAI Professional MPK225 MIDI controller

  • Item no.: 1234652
  • Manufacturer no.: MPK225
  • EAN: 4016138929317

As the Performance Pad and keyboard controller combines Akai Professional MPK 225 profound Software Integration, an improved workflow and the technology of the legendary MPC workstations in one device. Every model in the MPK series offers comprehensi…

  • Item no.: 1234652
  • Manufacturer no.: MPK225
  • EAN: 4016138929317

As the Performance Pad and keyboard controller combines Akai Professional MPK 225 profound Software Integration, an improved workflow and the technology of the legendary MPC workstations in one device. Every model in the MPK series offers comprehensi…

Height 298 mm
Length 92 mm
Width 489 mm
No. of keys 25
Interfaces 6.3 mm jack in , USB type A
Features Mod wheel
Weight 2.76 kg
Product type MIDI controller

Technical data

Height 298 mm
Length 92 mm
Width 489 mm
No. of keys 25
Interfaces 6.3 mm jack in , USB type A
Features Mod wheel
Weight 2.76 kg
Product type MIDI controller

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers