The DMS300 Vocal Set is a digital radio system for songs and presentations. It consists of a radio microphone and a receiver. The system is free of registration and charges worldwide as it operates in the 2.4 GHz frequency range. Thanks to the uncompressed radio transmission with 24 bit/48 kHz, the audio quality is constantly high. To protect confidential content, the signal is encrypted with secure listening during transmission.
The sound of the radio microphone is assertive and clear. Especially speech and vocals are clearly reproduced. The super-kidney-shaped directional characteristic makes it insensitive to feedback. Disturbing popping and breathing noises are effectively avoided by a built-in wind protection. With only 2 AA batteries, the radio microphone can run for up to 12 hours. The battery status is displayed on the receiver and also on the hand-held transmitter via an LCD display.
The operation of the DMS300 system is very simple. An available frequency is automatically detected and set. In order to avoid interference with the radio transmission by WLAN and Bluetooth devices, the receiver changes the radio frequency as soon as overlaps are detected. The receiver is equipped with two antennas for reliable transmission. Up to eight DMS300 systems can be synchronized and operated in parallel.
A rack mounting kit (RMU-40) is available as an option. For proper operation, the distance between transmitter and receiver should not exceed 30 m.
This text is machine translated.