The PW45 Sport Set is a powerful wireless system and is perfect for wireless voice transmission in the gym, dance school or in sports lessons. It consists of a headband microphone, a pocket transmitter and a receiver. The over-the-head microphone is very robust, has a high wearing comfort even with long hair hairstyles and offers optimum speech intelligibility. Due to the elastic storage of the capsule, structure-borne sound is effectively suppressed. The kidney-shaped directional characteristic effectively hides ambient noise. A drip ring prevents the penetration of sweat into the capsule and protects the microphone from moisture to a large extent. The diversity receiver guarantees a secure transmission of the audio signal with 2 antennas. The reception quality of the two antennas is constantly compared and only the strongest radio signal is used. This guarantees optimum sound quality without interruptions. The pocket transmitter is especially small and light. It runs for up to 8 hours with just one AA battery. The input signal of the respective connected microphone can be set directly on the pocket transmitter.
A power supply unit and an AA battery are included in the delivery.
This text is machine translated.