Albrecht ATT400 29971 Tour Guide
The Albrecht Tourist Guide devices are the ideal companions and information agents for tourist applications, such as group trips, city tours, country walks during cruises, etc. Also in museums and during factory tours, the transmitters and receivers …
The Albrecht Tourist Guide devices are the ideal companions and information agents for tourist applications, such as group trips, city tours, country walks during cruises, etc. Also in museums and during factory tours, the transmitters and receivers …
ATT 400 Tourist Guide Guide transmitter unit
The Albrecht Tourist Guide devices are the ideal companions and information agents for tourist applications, such as group trips, city tours, country walks during cruises, etc. Also in museums and during factory tours, the transmitters and receivers are helpful for communication between guides and participants.
The ATR400 communication system can be flexibly made of transmitter (art. No. 29971) and any number of receivers (Art. 29770).
This text is machine translated.
Highlights & Details
- Group any number of receivers into one group with just one push of a button on the transmitter
- Crystal clear audio transmission
- Range of up to 200 m
- Approx. 10 hours operating time
Facts
- Low susceptibility to interference (50 different groups can be configured)
- Hygienic headphones that are easy to clean
- Can be used throughout Europe thanks to 2.4 GHz ISM band
- Simple operation
- Range of up to 200 m
- Crystal clear audio transmission
Delivery
- ATT400 transmitter
- Headset with goose neck microphone
- Belt clip
- Neck strap
- Battery 1500 mAh
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Tour Guide Systems