
Highlights & Details
Albrecht DR 463 Internet radio adapter
- Large color display
- Digital radio (DAB+)
- The reception of more than 25,000 radio stations via WLAN
- Radio control is also possible via free App
Technical specifications
- Product type
Internet radio adapter
- Tuner
DAB+
FM
Internet
- hifi functions
Bluetooth
DLNA
Wi-Fi
Internet radio
- Features
DLNA-compatible
- Dim
(W x H x D) 190 x 75 x 35 mm
- Interfaces (output)
RCA (phono)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Silver
- Width
190 mm
- Height
75 mm
- Depth
35 mm
- Weight
256 g
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1672671 Albrecht DR 463 Internet radio adapter DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, Internet radio DLNA-compatible Silver
Warranty Terms
Warranty Terms 1672671 Albrecht DR 463 Internet radio adapter DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, Internet radio DLNA-compatible Silver
Description
DLNA-function:
Resources can be some of the functions of the adapter via DLNA app on the Smartphone. You can use an app, for example, the transmitter or the volume. During music playback, you get the logo of the radio transmitter or the album cover of the included song on your smartphone. In addition, you can also play music from his phone over the internet radio. In order to DLNA, there are various apps in the market. In the operating instructions you will find a detailed description of the DLNA functions using the example of the App Air Music Control.
This text is machine translated.
Features
- Internet radio with over 25,000 stations worldwide
- DAB+ digital radio
- FM radio
- Bluetooth (allows streaming from any online music services such as Spotify)
- DLNA home networking with corresponding App can be activated:
- 1. Radio Usage via the Smartphone
- 2. Your own music from your smartphone via DR 463 play
- 3. Streaming function: Music files can be played from PC via WLAN to the stereo system.
- 250 memory spaces for Internet radio
- Radio alarm clock with 2 times
- Timers
- Sleep and snooze function
- Weather forecast is displayed on the standby screen
- Energy-saving mode/dimmer
Scope of delivery
- DR463 Radio Adapter
- Remote control (batteries included)
- Phono cable
- Cable antenna
- IEC-antenna adapter
- 230 V power supply.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





