
Alcatel 3L (2021)
Highlights & Details
- Screen size diagonal 16.6 cm (6.52 inch)
- 1600 x 720 Pixel
- HD+
- CPU type: Octa Core
- 1.8 GHz
- RAM: 48 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card
- Resolution of built-in camera: 48 MP, 2 MP, 2 MP
- Front camera resolution: 8 MP
- Blue
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
1S (2021)
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.6 cm
- Screen size diagonal (inches)
6.52 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
48 MP
2 MP
2 MP
- Front camera resolution
8 MP
48 GB
- Memory capacity
64 GB
- Memory card slots
microSD card
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4000 mAh
- Mobile phone features
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
50 h
- Standby max.
800 h
- Width
75.59 mm
- Height
165.64 mm
- Depth
8.8 mm
- Weight
180 g
- Interfaces
Micro USB
Wi-Fi
Bluetooth
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2376813 Alcatel 1S (2021) 64 GB Blue 16.6 cm (6.52 inch) Smartphone
Description
This text is machine translated.
Scope of delivery
- Alcatel 3L (2021), charger, micro USB cable, SIM tool, quick start guide, LCD sticker
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones









