The Alcatel-Lucent OmniSwitch® 6350 Stackable product family consists of a number of fixed Gigabit Ethernet switches. Available with 10, 24 or 48 ports and with or without Power over Ethernet (PoE), they provide a perfect network for small businesses.
The OmniSwitch 6350 Series network features include advanced security measures, quality of service (QoS), and highly available features for your business data, voice and wireless technologies. These switches provide easy deployment, configuration, and handling.
OmniVista 2500 NMS C.
Thanks to the proven Alcatel-Lucent Operating System (AOS), all switches in the OmniSwitch 6350 series support the provision of highly available, easy-to-manage and environmentally friendly networks with automatic protection mechanism.
The OmniSwitch 6350 series is equipped with advanced technology innovations and offers maximum investment protection.
The OmniSwitch 6350 family is ideal for the following deployments:
• Small business networking solutions
Functions
• 10-port models with and without PoE with two RJ-45/SFP combo port uplinks
• 24- and 48-port models with and without PoE with four fixed Small Form-factor Pluggable (SFP) Gigabit Uplink interfaces
• 5 GB/s stacking available for up to 4 units via fixed SFP ports (only for 24/48 port models)
• offers up to 48 ports with PoE connectivity for simplified IP phones, as well as wireless and IP monitoring capabilities over a single Ethernet cable; all 6350 models support IEEE 802.3af and IEEE 802.3at compliant PoE
• with native IPv4 and IPv6 support for routing, access control lists (ACLs), and Dynamic Host Configuration Protocol (DHCP) relay
• Advanced IPv6 threat protection (DHCP snooping, router advertisement protection and source address filter protection) protects against various address spoofing attacks
• Simplified Voice over IP (VoIP) deployment with the advanced Auto-Quality of Service (QoS) feature that configures IP telephony devices on the virtual LAN (VLAN) with the correct QoS parameters to prioritize voice traffic.
Benefits
• meets all customer configuration requirements, providing superior investment protection, flexibility, ease of deployment and maintenance, and ease of operation
• delivers outstanding performance in supporting scalable real-time voice, data, and video applications for converged scalable networks
• provides efficient power management, reduces operational expenses (OPEX), and lowers total cost of ownership (TCO) through low power consumption and dynamic PoE allocation, so a device only receives the power it needs
• On-site expandable solution for high network availability and lower operating costs
• Comprehensive security features for small business or campus networks at no additional cost
• supports cost-effective installation and deployment with automatic setup and configuration
Management
• field-proven AOS software with management via a Web interface (WebView), command line interface (CLI), and Simple Network Management Protocol (SNMP)
• Supported by Alcatel-Lucent OmniVista® 2500 Network Management System (NMS)
Security
• Flexible endpoint and user authentication with Alcatel-Lucent Access Guardian (IEEE 802.1x/MAC)
• Advanced Quality of Service (QoS) and Access Control Lists (ACLs) for traffic control with built-in Denial of Service (DoS) capability to filter attacks against unwanted packets
• Protect management sessions with Radius, Terminal Access Controller Access-Control System Plus (TACACS+) and local database authentication, and secure management sessions via Secure Sockets Layer (SSL), Secure Shell (SSH), and Simple Network Management Protocol version 3 (SNMPv3)
• comprehensive support for user-oriented functions, e.g. Learned port security (LPS), port mapping, DHCP binding tables, and User Network Profile (UNP)
Performance and redundancy
• Advanced Layer 2+ features with basic Layer 3 routing for IPv4 and IPv6
• Triple-speed (10/100/1000) and fiber (SFPs) interfaces to support 1000Base-X fiber transceivers
• Wire-rate switching and routing performance
• High availability thanks to Virtual Chassis concept, redundant stack and uplink connections, failover between primary and secondary units, hot-swappable SFP and configuration rollback
Convergence
• Advanced Voice over IP (VoIP) and video performance with policy-based QoS
• Support for multimedia applications through wire-speed multicast
• IEEE 802.3at PoE+ support for IP phones, wireless LAN (WLAN) access points and video cameras
OmniSwitch 6350 – 10-, 24- and 48-port models
All 10-port models have 2 1 Gbps RJ-45/SFP combo ports and a half rack-width form factor. All 24- and 48-port models come with four fixed SFP ports operating at 1 Gbps. All PoE and non-PoE models are 1U form factor enclosures with full rack width, low power consumption and fixed configuration.
This text is machine translated.