
Alcatel Mobile Android
Highlights & Details
- Display: 25.7 cm 10.1 inch (1280 x 800 Pixel) HD+
- CPU: MediaTek MT8766B (4 x 2.0 GHz)
- RAM: 2 GB
- Memory size: 32 GB 32 MB built-in, microSD card (up to 256 GB) microSD card (up to 256 GB)
- Wi-Fi / LTE (4G), Sprayproof
- OS: Android™ 10
Technical specifications
- Charging time : 4 hours
- Standby time: Up to 400 hours
- Talk time: 2G: Approx. 36h/ 3G: Approx. 22h/ 4G: Approx. 18h
- Audio Codec: AAC LC, HE-AACv1 (AAC+), HE-AACv2 (enhanced AAC+),AAC ELD (enhanced Low delay AAC) AMR-NB, AMR-WB, FLAC, MP3, MIDI, Vorbis, PCM/WAVE
- VIDEO CODEC: H.263, H.264 AVC, H.264 HEVC, MPEG-4 SP, VP8, VP9
- Product type
Android
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Display resolution
1280 x 800 Pixel
- Display resolution mode
HD+
- Display format
16:9
- CPU
MediaTek MT8766B
- CPU series
MediaTek
- Processor/type
MT8766B
- Processor cores (No.)
4 x
- CPU speed
2.0 GHz
2 GB
- Memory capacity
32 GB
- Storage media
32 MB built-in
microSD card (up to 256 GB)
- Memory card slots
microSD card (up to 256 GB)
- Resolution of built-in camera
5 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 10
- Tablet PC features
Wi-Fi / LTE (4G)
Sprayproof
- Mobile internet
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Bluetooth
5.0
- NFC (Near field communication)
No
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
Single SIM
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
243.3 mm
- Height
161.2 mm
- Depth
9.35 mm
- Weight
475 g
- Rechargeable battery technology
Li-ion
- Battery capacity
5500 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
4 x 2.0 GHz
n.rel.
- Display
25.7 cm (10.1 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348962 Alcatel Mobile GSM/2G, UMTS/3G, LTE/4G, WiFi 32 GB Black Android 25.7 cm (10.1 inch) 2.0 GHz MediaTek Android™ 10 1280 x
Description
Scope of delivery
- Alcatel 3T tablet
- USB Type C 2.0 cable
- 5V/2A mains adapter
- Quick start guide
- This text is machine translated.







