Alldock Medium3.0 5934 USB charging station Mains socket Max. output current 9600 mA 4 x USB

  • Item no.: 1886869
  • Manufacturer no.: 5934
  • EAN: 4260368085934

A socket - all devices charging with style!The Alldock charging station combines innovative technology with elegant design. The cable mess and assignment of many outlets thus has an End. The cable disappear practically in the charging station and the…

  • Item no.: 1886869
  • Manufacturer no.: 5934
  • EAN: 4260368085934

A socket - all devices charging with style!The Alldock charging station combines innovative technology with elegant design. The cable mess and assignment of many outlets thus has an End. The cable disappear practically in the charging station and the…

Output voltage 5 V
Input voltage 100 - 240 V
Weight 750 g
Type Medium3.0
Height 68 mm
Length 226 mm
Width 148 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 9600 mA
No. of outputs 4 x
Outputs USB
Max. output current per channel 2400 mA
Used at Mains socket
Product type USB charging station

Technical data

Output voltage 5 V
Input voltage 100 - 240 V
Weight 750 g
Type Medium3.0
Height 68 mm
Length 226 mm
Width 148 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 9600 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers