Allit 430130 StorePlus SteelBox 237 Transport box Steel plate Blue
Store plus SteelBox. Sturdy steel boxes in three different sizes for transporting or storing bulky goods.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Allit
Store plus SteelBox. Sturdy steel boxes in three different sizes for transporting or storing bulky goods.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Allit
Technical data
Colour | Blue |
---|---|
Material | Steel plate |
Width | 930 mm |
Height | 435 mm |
Depth | 590 mm |
Inside width | 870 mm |
Inside height | 400 mm |
Internal depth | 495 mm |
Dim | (W x H x D) 930 x 435 x 590 mm |
Product type | Transport box |
Transport crate made of sheet steel store plus SteelBox 237
Store plus SteelBox. Sturdy steel boxes in three different sizes for transporting or storing bulky goods.
This text is machine translated.
Facts
- Weather-proof and corrosion-resistant powder coating with hammer-finish
- Locking mechanism on back prevents falling of the cover to the rear.
- Stable locking bracket, which can be locked with a padlock.
- Warranty: 24 months
- Manufacturer: Allit
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Boxes